Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part No080014Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.20J4125
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 71+ | $24.210 |
Price for:Each
Minimum: 71
Multiple: 71
$1,718.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part No080014Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.20J4125
Technical Datasheet
Grabber Test Lead TypeHook Clip
Voltage Rating-
Current Rating-
Insulator Colour-
Lead Length - Metric-
Lead Length - Imperial-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Grabber Test Lead Type
Hook Clip
Current Rating
-
Lead Length - Metric
-
Product Range
-
Voltage Rating
-
Insulator Colour
-
Lead Length - Imperial
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
