Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part No110013Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.93F9809
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 50+ | $34.580 |
Price for:Pack of 2
Minimum: 50
Multiple: 50
$1,729.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part No110013Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.93F9809
Technical Datasheet
Test Connector Type ATest Tip Probe
Test Connector Type BBanana Plug
Voltage Rating-
Current Rating-
Insulator Colour-
Lead Length - Metric-
Lead Length - Imperial-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Test Connector Type A
Test Tip Probe
Voltage Rating
-
Insulator Colour
-
Lead Length - Imperial
-
SVHC
No SVHC (19-Jan-2021)
Test Connector Type B
Banana Plug
Current Rating
-
Lead Length - Metric
-
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
