Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoAI-000404-36-2Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.37AC8357
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $71.350 |
Price for:Each
Minimum: 1
Multiple: 1
$71.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoAI-000404-36-2Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.37AC8357
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plug, Shrouded
Test Connector Type B4mm Stackable Banana Plug, Shrouded
Voltage Rating1kV
Current Rating20A
Insulator ColourRed
Lead Length - Metric900mm
Lead Length - Imperial36"
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The AI-000404-36-2 from Mueller Electric is a fused test lead with fully shrouded, stackable 4mm banana plugs on each end.
- 18AWG wire, silicon jacket, 413 strand test lead wire
- Polypropylene fuse holder and banana housings
- Nickel plated brass banana plugs with beryllium copper springs
- 36" cable length
- Available in red colour
- Ratings: hands free testing to 1000V, 20A
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug, Shrouded
Voltage Rating
1kV
Insulator Colour
Red
Lead Length - Imperial
36"
SVHC
No SVHC (19-Jan-2021)
Test Connector Type B
4mm Stackable Banana Plug, Shrouded
Current Rating
20A
Lead Length - Metric
900mm
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
