Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoAI-000501-36Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.43AC2169
Product RangeBU-21 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $74.170 |
Price for:Each
Minimum: 1
Multiple: 1
$74.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoAI-000501-36Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.43AC2169
Product RangeBU-21 Series
Technical Datasheet
Connector Type AAlligator Clip
Connector to ConnectorAlligator Clip to Alligator Clip
Cable Length - Imperial36"
Connector Type BAlligator Clip
Cable Length - Metric914.4mm
Jacket Color-
Product RangeBU-21 Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
The AI‐000501‐XX is a grounding cable utilizing BU‐21C solid copper alligator clips.
- Constructed with 1/8” SS wire Rope.
- RoHS2 Compliant
Technical Specifications
Connector Type A
Alligator Clip
Cable Length - Imperial
36"
Cable Length - Metric
914.4mm
Product Range
BU-21 Series
Connector to Connector
Alligator Clip to Alligator Clip
Connector Type B
Alligator Clip
Jacket Color
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
