Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoAI-50230NCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.62AK6890
Your Part Number
571 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $0.321 |
Price for:Each
Minimum: 1
Multiple: 1
$0.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoAI-50230NCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.62AK6890
Technical Datasheet
Stud Size - Metric-
Stud Size - Imperial#10
Wire Size AWG Max10AWG
Conductor Area CSA-
Product Range-
Insulator ColourYellow
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Stud Size - Metric
-
Wire Size AWG Max
10AWG
Product Range
-
Insulator Material
Nylon (Polyamide)
Stud Size - Imperial
#10
Conductor Area CSA
-
Insulator Colour
Yellow
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Alternatives for AI-50230N
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
