Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-108K-0
Newark Part No.41X3900
Product RangeBU-108 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 100+ | $14.670 |
| 500+ | $13.720 |
| 1000+ | $12.630 |
| 2500+ | $11.510 |
Price for:Each
Minimum: 100
Multiple: 1
$1,467.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-108K-0
Newark Part No.41X3900
Product RangeBU-108 Series
Technical Datasheet
Connector TypeKelvin Clip
Current Rating50A
Jaw Opening Max32mm
Insulator ColourBlack
Product RangeBU-108 Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
The BU-108K-0 from Mueller Electric is a black colour insulated kelvin battery clip.
- Rugged construction
- Can be used with wire up to 8AWG (crimped or soldered)
- Length 4.1" (104mm)
- Material: brass teeth, nylon housing
- Rating: 50 Amps
- Colors -0 black, -2 red
- RoHS Compliant
Technical Specifications
Connector Type
Kelvin Clip
Jaw Opening Max
32mm
Product Range
BU-108 Series
Current Rating
50A
Insulator Colour
Black
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate