Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-191440020Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.62AK6987
Your Part Number
964 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $0.263 |
| 100+ | $0.244 |
| 500+ | $0.228 |
| 1000+ | $0.210 |
| 2500+ | $0.192 |
Price for:Each
Minimum: 1
Multiple: 1
$0.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-191440020Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.62AK6987
Technical Datasheet
Product Range-
Wire Size (AWG)16AWG to 14AWG
Conductor Area CSA-
Stud Size - Metric-
Stud Size - Imperial#8
Insulator MaterialVinyl
Insulator ColourBlue
Terminal MaterialCopper Alloy
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Product Range
-
Conductor Area CSA
-
Stud Size - Imperial
#8
Insulator Colour
Blue
SVHC
No SVHC (19-Jan-2021)
Wire Size (AWG)
16AWG to 14AWG
Stud Size - Metric
-
Insulator Material
Vinyl
Terminal Material
Copper Alloy
Technical Docs (1)
Alternatives for BU-191440020
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
