Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-191540015Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.62AK6993
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $0.288 |
| 100+ | $0.269 |
| 500+ | $0.251 |
| 1000+ | $0.231 |
| 2500+ | $0.210 |
Price for:Each
Minimum: 1
Multiple: 1
$0.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-191540015Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.62AK6993
Technical Datasheet
Insulator ColourBlue
Product Range-
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Conductor Area CSA-
Insulator MaterialVinyl
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Insulator Colour
Blue
Wire Size AWG Min
16AWG
Conductor Area CSA
-
SVHC
No SVHC (19-Jan-2021)
Product Range
-
Wire Size AWG Max
14AWG
Insulator Material
Vinyl
Technical Docs (1)
Alternatives for BU-191540015
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
