Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-21CEZCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.43AC2226
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $28.400 |
Price for:Each
Minimum: 1
Multiple: 1
$28.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-21CEZCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.43AC2226
Technical Datasheet
Connector TypeTest Clip
Current Rating100A
Jaw Opening Max27mm
Insulator Colour-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The BU-21CEZ from Mueller Electric is an innovative heavy duty, solid copper, EZ squeeze clip. The handle extensions reduce the force needed to open the clip by over 75% while still keeping the legendary BU‐21 grip strength. The reduced force allows non‐powerful people to use this clip all day long without fatigue. For higher amperage applications of the same size clip.
- Dimension: 4.5" (114mm) length, 1.1" (28mm) width and 2.7" (69mm) height
- 1‐1/16" (27mm) jaw opens
- Connection: 10‐32 screw included (wire up to 8AWG can be used)
- Zinc plated steel handle
- 100A current rating
Technical Specifications
Connector Type
Test Clip
Jaw Opening Max
27mm
Product Range
-
Current Rating
100A
Insulator Colour
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
