Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-2241-D-48-0Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.50F2940
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 101+ | $14.730 |
Price for:Each
Minimum: 101
Multiple: 101
$1,487.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-2241-D-48-0Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.50F2940
Technical Datasheet
Test Connector Type ATest Tip Probe
Test Connector Type BRight Angle Banana Plug, Shrouded
Voltage Rating1kV
Current Rating20A
Insulator ColourBlack
Lead Length - Metric1.2m
Lead Length - Imperial47"
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The BU-2241-D-48-0 from Mueller Electric is a black colour multiple feature test probe to right angle shrouded banana plug. It features stainless steel needle, nickel plated brass banana plug and ABS housing.
- Overall length is 53.5inch (1.36m) and wire length is 48inch (1.22m)
- #18AWG (65/36) tinned copper PVC insulated hook-up wire (90°C)
- 1000V Category II, 20A rating
Technical Specifications
Test Connector Type A
Test Tip Probe
Voltage Rating
1kV
Insulator Colour
Black
Lead Length - Imperial
47"
SVHC
No SVHC (19-Jan-2021)
Test Connector Type B
Right Angle Banana Plug, Shrouded
Current Rating
20A
Lead Length - Metric
1.2m
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
