Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-2243-D-48-0Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.28AK6648
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.230 |
| 50+ | $20.200 |
| 100+ | $18.800 |
| 250+ | $17.430 |
| 500+ | $16.390 |
Price for:Each
Minimum: 1
Multiple: 1
$22.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-2243-D-48-0Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.28AK6648
Technical Datasheet
Test Connector Type ATest Tip Probe
Test Connector Type B4mm Right Angle Banana Plug, Shrouded
Lead Length - Imperial48"
Lead Length - Metric1.2m
Insulator ColourBlack
Current Rating20A
Voltage Rating600V
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Test Connector Type A
Test Tip Probe
Lead Length - Imperial
48"
Insulator Colour
Black
Voltage Rating
600V
SVHC
No SVHC (19-Jan-2021)
Test Connector Type B
4mm Right Angle Banana Plug, Shrouded
Lead Length - Metric
1.2m
Current Rating
20A
Product Range
-
Technical Docs (1)
Alternatives for BU-2243-D-48-0
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
