Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-2323-10-79-0Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.43AC2229
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 24+ | $67.540 |
Price for:Each
Minimum: 24
Multiple: 1
$1,620.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-2323-10-79-0Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.43AC2229
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plug
Test Connector Type B4mm Stackable Banana Plug
Lead Length - Imperial79"
Lead Length - Metric2m
Insulator ColourBlack
Current Rating45A
Voltage Rating600VAC
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The BU-2323-10-79-0 from Mueller Electric is a Coolflex45 test lead.
- Stackable, retractable banana plugs fit all standard 4mm banana jacks
- Clear retractable banana sheath provides electrical protection when cable is not mounted
- 10AWG cable with a highly flexible silicone jacket
- Ratings: 600V, 45A at 105°C
- 79" (200cm) cable length
- Available in black colour
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug
Lead Length - Imperial
79"
Insulator Colour
Black
Voltage Rating
600VAC
SVHC
No SVHC (19-Jan-2021)
Test Connector Type B
4mm Stackable Banana Plug
Lead Length - Metric
2m
Current Rating
45A
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
