Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-2641-D-48-2Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.37B8712
Your Part Number
50 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $15.250 |
Price for:Each
Minimum: 1
Multiple: 1
$15.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-2641-D-48-2Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.37B8712
Technical Datasheet
Test Connector Type ATest Tip Probe
Test Connector Type BBanana Plug
Lead Length - Imperial47"
Lead Length - Metric1.2m
Insulator ColourRed
Current Rating10A
Voltage Rating600VAC
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Test Connector Type A
Test Tip Probe
Lead Length - Imperial
47"
Insulator Colour
Red
Voltage Rating
600VAC
SVHC
No SVHC (19-Jan-2021)
Test Connector Type B
Banana Plug
Lead Length - Metric
1.2m
Current Rating
10A
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
