Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-27XCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.55Y1661
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 400+ | $3.950 |
Price for:Each
Minimum: 400
Multiple: 400
$1,580.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-27XCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.55Y1661
Technical Datasheet
Connector TypeTest Clip
Current Rating20A
Jaw Opening Max16mm
Insulator Colour-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The BU-27X from Mueller Electric is a general purpose stainless steel clip.
- Dimension: 2.4" (62mm) length, 0.50" (13mm) width and 0.69" (18mm) height
- Jaw opens to: 0.62" (16mm)
- Connection: 6-32 screw (wire up to 16AWG can be used)
- 304 stainless steel clip and screw
- 302 stainless steel spring
- 20A current rating
Technical Specifications
Connector Type
Test Clip
Jaw Opening Max
16mm
Product Range
-
Current Rating
20A
Insulator Colour
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
