Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-3030-A-36-2Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.16F3543
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 107+ | $13.680 |
| 500+ | $12.790 |
| 1000+ | $11.760 |
| 2500+ | $10.730 |
Price for:Each
Minimum: 107
Multiple: 1
$1,463.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
- BU-3030-A red coloured test lead with insulated alligator clip on each end
- Constructed with PVC-insulated, 20AWG tinned copper wire
- Current rating is 10A
- Voltage rating is hands-free testing to 300V
- Temperature range from-40°C to 80°C
- Length is 36”
Technical Specifications
Lead Length - Imperial
36"
Insulator Colour
Red
Voltage Rating
300VAC
SVHC
No SVHC (19-Jan-2021)
Lead Length - Metric
914mm
Current Rating
10A
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
