Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4061-M-39-0Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.93F9748
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 37+ | $48.120 |
Price for:Each
Minimum: 37
Multiple: 37
$1,780.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4061-M-39-0Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.93F9748
Technical Datasheet
Test Connector Type ATest Tip Probe
Test Connector Type B4mm Banana Plug, Shrouded
Voltage Rating1kV
Current Rating20A
Insulator ColourBlack
Lead Length - Metric990.6mm
Lead Length - Imperial39"
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- BU‐4061‐M black coloured UL® listed test with probe silicone wire
- 4mm, straight shrouded banana plug
- Uses 18AWG UL 3577 wire, 105⁰C with a highly flexible silicone jacket
- Stainless steel probe (#8‐32 threads for attachments), polypropylene cover
- Nickel plated beryllium copper and brass banana plug
- Operating temperature range from ‐40°C to 80°C
- Length is 39”
- Current rating is 20A
- Voltage rating is 1,000V CAT III
- Hands free testing to 3,000V
Technical Specifications
Test Connector Type A
Test Tip Probe
Voltage Rating
1kV
Insulator Colour
Black
Lead Length - Imperial
39"
SVHC
No SVHC (19-Jan-2021)
Test Connector Type B
4mm Banana Plug, Shrouded
Current Rating
20A
Lead Length - Metric
990.6mm
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
