Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4150061060Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.97AK2153
Product RangeBU-4150061 Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $64.030 |
| 100+ | $59.550 |
| 500+ | $55.700 |
| 1000+ | $51.230 |
| 2500+ | $46.750 |
Price for:Each
Minimum: 1
Multiple: 1
$64.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4150061060Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.97AK2153
Product RangeBU-4150061 Series
Technical Datasheet
Cable Length - Imperial5ft
Connector to ConnectorSMA Straight Plug to N Type Straight Plug
Cable Length - Metric1.5m
Coaxial Cable TypeRG142
Connector Type ASMA Straight Plug
Connector Type BN Type Straight Plug
Impedance50ohm
Jacket Color-
Product RangeBU-4150061 Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Cable Length - Imperial
5ft
Cable Length - Metric
1.5m
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
BU-4150061 Series
Connector to Connector
SMA Straight Plug to N Type Straight Plug
Coaxial Cable Type
RG142
Connector Type B
N Type Straight Plug
Jacket Color
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
