Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-46C-0L.Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.17AH8812
Product RangeMueller Electric - BU-46x-xL Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $5.840 |
| 100+ | $5.430 |
| 500+ | $5.080 |
| 1000+ | $4.670 |
| 2500+ | $4.270 |
Price for:Each
Minimum: 1
Multiple: 1
$5.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-46C-0L.Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.17AH8812
Product RangeMueller Electric - BU-46x-xL Series
Technical Datasheet
Connector TypeTest Clip
Current Rating75A
Jaw Opening Max29mm
Insulator ColourBlack
Product RangeMueller Electric - BU-46x-xL Series
SVHCNo SVHC (27-Jun-2024)
Alternatives for BU-46C-0L.
1 Product Found
Technical Specifications
Connector Type
Test Clip
Jaw Opening Max
29mm
Product Range
Mueller Electric - BU-46x-xL Series
Current Rating
75A
Insulator Colour
Black
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
