Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-63C-9Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.94B8744
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 409+ | $3.640 |
Price for:Each
Minimum: 409
Multiple: 409
$1,488.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-63C-9Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.94B8744
Technical Datasheet
Connector TypeAlligator Clip
Current Rating10A
Jaw Opening Max0.3125"
Insulator ColourWhite
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Connector Type
Alligator Clip
Jaw Opening Max
0.3125"
Product Range
-
Current Rating
10A
Insulator Colour
White
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
