Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-7031-B-36-0Copy
Newark Part No.03M6568
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $83.600 |
| 25+ | $79.780 |
| 50+ | $77.660 |
| 100+ | $75.120 |
| 250+ | $72.570 |
Price for:Each
Minimum: 23
Multiple: 1
$1,922.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-7031-B-36-0Copy
Newark Part No.03M6568
Technical Datasheet
Alligator Clip TypeAlligator Clips x 2
Banana Plug Type4mm Stackable Dual Banana Plug
Lead Length - Imperial-
Lead Length - Metric-
Insulator Colour-
Current Rating-
Voltage Rating-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The BU-7031-B-36-0 from Mueller Electric is a dual stackable 4mm banana plug to mini-alligator clips test lead. It constructed with RG58/U coax cable. Centre conductor is 20AWG (19 x 33) tinned copper and the shield is tinned copper braid (95% coverage).
- 36" (0.9m) overall length
- Polypropylene over mould
- Nickel plated steel alligator clips with PVC insulators
- Available in black colour
Technical Specifications
Alligator Clip Type
Alligator Clips x 2
Lead Length - Imperial
-
Insulator Colour
-
Voltage Rating
-
SVHC
No SVHC (19-Jan-2021)
Banana Plug Type
4mm Stackable Dual Banana Plug
Lead Length - Metric
-
Current Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
