Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-7042-F-48-0Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.28AK6686
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $156.820 |
| 25+ | $150.510 |
| 50+ | $147.010 |
| 100+ | $142.810 |
| 250+ | $138.610 |
Price for:Each
Minimum: 1
Multiple: 1
$156.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-7042-F-48-0Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.28AK6686
Technical Datasheet
Test Connector Type ATest Dual Tip Probe
Test Connector Type B4mm Stackable Dual Banana Plug
Lead Length - Imperial48"
Lead Length - Metric1.2m
Insulator ColourBlack
Current Rating-
Voltage Rating30V
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Test Connector Type A
Test Dual Tip Probe
Lead Length - Imperial
48"
Insulator Colour
Black
Voltage Rating
30V
SVHC
No SVHC (19-Jan-2021)
Test Connector Type B
4mm Stackable Dual Banana Plug
Lead Length - Metric
1.2m
Current Rating
-
Product Range
-
Technical Docs (1)
Alternatives for BU-7042-F-48-0
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
