Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-7044-B-24-0Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.03M6572
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 27+ | $59.710 |
Price for:Each
Minimum: 27
Multiple: 27
$1,612.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-7044-B-24-0Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.03M6572
Technical Datasheet
Test Connector Type A4mm Stackable Double Banana Plug
Test Connector Type BPin Tip Plug Stackable
Lead Length - Imperial24"
Lead Length - Metric610mm
Current Rating-
Insulator ColourBlack
Voltage Rating500Vrms
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The BU-7044-B-24-0 from Mueller Electric is a dual stackable 4mm banana plugs to stackable 0.080" pin tip probes test lead. The banana plugs mate with any standard 4mm banana jacks and are spaced at the industry standard 0.75" (19mm). It is constructed with RG58/U coax cable. Centre conductor is 20AWG (19 x 33) tinned copper and the shield is tinned copper braid (95% coverage). The over mould material is polypropylene. Banana plugs are nickel plated phosphor bronze. Pin tips are nickel plated brass.
- 24" (61cm) overall length
- Ratings: 50 ohm, hands free testing to 500VRMS
- Available in black colour
Technical Specifications
Test Connector Type A
4mm Stackable Double Banana Plug
Lead Length - Imperial
24"
Current Rating
-
Voltage Rating
500Vrms
SVHC
No SVHC (19-Jan-2021)
Test Connector Type B
Pin Tip Plug Stackable
Lead Length - Metric
610mm
Insulator Colour
Black
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
