Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-L000-500TINCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.03AC6654
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 271+ | $7.650 |
| 500+ | $7.110 |
| 1000+ | $6.680 |
Price for:Each
Minimum: 271
Multiple: 271
$2,073.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-L000-500TINCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.03AC6654
Technical Datasheet
Product Range-
TerminationCrimp
Wire Size AWG Max000AWG
Conductor Area CSA-
Terminal TypeCompression Lug
Stud Size - MetricM12
Stud Size - Imperial1/2"
InsulationNon Insulated
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Product Range
-
Wire Size AWG Max
000AWG
Terminal Type
Compression Lug
Stud Size - Imperial
1/2"
SVHC
No SVHC (19-Jan-2021)
Termination
Crimp
Conductor Area CSA
-
Stud Size - Metric
M12
Insulation
Non Insulated
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
