Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P3534Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.28AK6566
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.650 |
| 50+ | $23.510 |
| 100+ | $21.760 |
| 250+ | $20.400 |
| 500+ | $19.240 |
Price for:Each
Minimum: 1
Multiple: 1
$25.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P3534Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.28AK6566
Technical Datasheet
Convert From Coax TypeBNC
Convert From GenderJack
Convert To Coax TypeBNC
Convert To GenderPlug
Adapter Body StyleRight Angle Adapter
Impedance50ohm
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Convert From Coax Type
BNC
Convert To Coax Type
BNC
Adapter Body Style
Right Angle Adapter
Product Range
-
Convert From Gender
Jack
Convert To Gender
Plug
Impedance
50ohm
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Alternatives for BU-P3534
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
