Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-PMDP-S-0Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.66W1150
Your Part Number
30 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $9.170 |
Price for:Each
Minimum: 1
Multiple: 1
$9.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-PMDP-S-0Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.66W1150
Technical Datasheet
Connector MountingCable Mount
Current Rating15A
Voltage Rating5kV
Contact PlatingNickel Plated Contacts
Connector ColourBlack
Contact MaterialBeryllium Copper
Contact Termination TypeSolderless
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The BU-PMDP-S-0 is a 15A black cable-mount Dual Banana Shorting Plug with industry standard 0.75-inch spacing. It provides a direct short between the two banana plugs. It is made of nickel-plated beryllium copper with polypropylene insulation.
Applications
Industrial
Technical Specifications
Gender
Plug
Current Rating
15A
Contact Plating
Nickel Plated Contacts
Contact Material
Beryllium Copper
Product Range
-
Connector Mounting
Cable Mount
Voltage Rating
5kV
Connector Colour
Black
Contact Termination Type
Solderless
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Alternatives for BU-PMDP-S-0
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
