Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoJP-25182-SCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.29AK0533
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.410 |
| 5+ | $7.690 |
| 10+ | $6.930 |
| 20+ | $6.240 |
Price for:Each
Minimum: 1
Multiple: 1
$8.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoJP-25182-SCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.29AK0533
Technical Datasheet
Current Rating5A
Jaw Opening Max25.4mm
Insulator Colour-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Current Rating
5A
Insulator Colour
-
SVHC
No SVHC (19-Jan-2021)
Jaw Opening Max
25.4mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
