Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoJP-8078-LCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.20J3797
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 229+ | $7.560 |
Price for:Each
Minimum: 229
Multiple: 229
$1,731.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoJP-8078-LCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.20J3797
Technical Datasheet
Connector TypeTelecom Clip
Current Rating-
Jaw Opening Max25.4mm
Insulator Colour-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The JP-8078-L from Mueller Electric is a small telecom clip with hex spike.
- Wire mounting hardware included but not installed
- Jaw opens: 1" (25.4mm)
- Uses hex spike to pierce wire insulation
- Length: 2.34" (59.4mm)
- Nickel silver clip and brass hardware
Technical Specifications
Connector Type
Telecom Clip
Jaw Opening Max
25.4mm
Product Range
-
Current Rating
-
Insulator Colour
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
