Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoJP-8783Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.34AH0886
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.230 |
| 5+ | $15.640 |
| 10+ | $14.870 |
| 20+ | $13.310 |
Price for:Each
Minimum: 1
Multiple: 1
$18.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoJP-8783Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.34AH0886
Technical Datasheet
Current Rating-
Jaw Opening Max25.4mm
Insulator Colour-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Current Rating
-
Insulator Colour
-
SVHC
No SVHC (27-Jun-2024)
Jaw Opening Max
25.4mm
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
