Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No004-0016FCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.87P0166
Your Part Number
392 In Stock
125 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.250 |
| 25+ | $13.790 |
| 100+ | $13.330 |
| 500+ | $12.420 |
| 1000+ | $11.960 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$14.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No004-0016FCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.87P0166
Technical Datasheet
Bag TypeAntistatic
Width - Imperial11"
Length - Imperial14"
Width - Metric279.4mm
Length - Metric355.6mm
Film Thickness-
Bag ColorPink
Seal TypeSelf Seal
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Pink antistatic bubble bag with a low static peel and seal lip at top edge
- Used for packaging non ESD items within an ESD protected area
- Blow-moulded bag with anti-static additives from LDPE and LLDPE
- Soft texture and flexible material
- Two layer extrusion with calendar role to thermoform bubble
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Bag Type
Antistatic
Length - Imperial
14"
Length - Metric
355.6mm
Bag Color
Pink
Product Range
-
Width - Imperial
11"
Width - Metric
279.4mm
Film Thickness
-
Seal Type
Self Seal
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
