Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No13637Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.82T4746
Product RangeMulticomp Pro Heat Shrink Tubing
Your Part Number
305 In Stock
235 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $59.900 |
| 10+ | $49.060 |
| 25+ | $40.800 |
| 50+ | $34.870 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$59.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No13637Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.82T4746
Product RangeMulticomp Pro Heat Shrink Tubing
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.252"
I.D. Supplied - Metric6.4mm
Shrink Tubing / Boot ColourBlack
Length - Imperial328ft
Length - Metric100m
I.D. Recovered Max - Imperial0.119"
I.D. Recovered Max - Metric3mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeMulticomp Pro Heat Shrink Tubing
SVHCNo SVHC (10-Jun-2022)
Alternatives for 13637
1 Product Found
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
6.4mm
Length - Imperial
328ft
I.D. Recovered Max - Imperial
0.119"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (10-Jun-2022)
I.D. Supplied - Imperial
0.252"
Shrink Tubing / Boot Colour
Black
Length - Metric
100m
I.D. Recovered Max - Metric
3mm
Product Range
Multicomp Pro Heat Shrink Tubing
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
