Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No13669Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.31Y5745
Your Part Number
34 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $59.040 |
| 10+ | $48.850 |
| 25+ | $41.080 |
| 50+ | $35.500 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$59.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No13669Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.31Y5745
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.189"
I.D. Supplied - Metric4.8mm
Shrink Tubing / Boot ColourRed
Length - Imperial328ft
Length - Metric100m
I.D. Recovered Max - Imperial0.095"
I.D. Recovered Max - Metric2.4mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
4.8mm
Length - Imperial
328ft
I.D. Recovered Max - Imperial
0.095"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (10-Jun-2022)
I.D. Supplied - Imperial
0.189"
Shrink Tubing / Boot Colour
Red
Length - Metric
100m
I.D. Recovered Max - Metric
2.4mm
Product Range
-
Technical Docs (3)
Alternatives for 13669
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
