Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No15037Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.98K5783
Your Part Number
184 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.950 |
| 10+ | $2.450 |
| 25+ | $2.060 |
| 50+ | $1.780 |
Price for:Each
Minimum: 1
Multiple: 1
$2.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No15037Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.98K5783
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.188"
I.D. Supplied - Metric4.8mm
Shrink Tubing / Boot ColourTransparent
Length - Imperial16.4ft
Length - Metric5m
I.D. Recovered Max - Imperial0.094"
I.D. Recovered Max - Metric2.4mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
4.8mm
Length - Imperial
16.4ft
I.D. Recovered Max - Imperial
0.094"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
0.188"
Shrink Tubing / Boot Colour
Transparent
Length - Metric
5m
I.D. Recovered Max - Metric
2.4mm
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
