Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No24-15622Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.83X8075
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 500+ | $2.670 |
Price for:Each
Minimum: 500
Multiple: 500
$1,335.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No24-15622Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.83X8075
Technical Datasheet
Cable Length - Imperial1.5ft
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Metric480mm
Coaxial Cable TypeRG58
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 24-15622 from Pro Signal is a 1.5ft BNC male to male patch cable for antenna interconnections. It is a RG58, 50 ohm coaxial cable with pure copper conductors.
- Black colour cable
- Coaxial Type: RG58
- Color: Black
- Connector Type A: BNC Plug
- Connector Type B: BNC Plug
- Impedance: 50ohm
- Multicomp Pro products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Audio
Technical Specifications
Cable Length - Imperial
1.5ft
Cable Length - Metric
480mm
Connector Type A
BNC Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
BNC Plug to BNC Plug
Coaxial Cable Type
RG58
Connector Type B
BNC Straight Plug
Jacket Color
Black
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
