Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No24-16012Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.44AC9183
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 4+ | $60.080 |
| 25+ | $54.900 |
| 50+ | $51.070 |
| 100+ | $49.430 |
| 250+ | $47.790 |
Price for:Reel of 250
Minimum: 4
Multiple: 4
$240.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No24-16012Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.44AC9183
Jacket MaterialPVC
Jacket ColorRed
Wire Gauge14AWG
No. of Max Strands x Strand Size16 x 10AWG
Reel Length (Imperial)250ft
Reel Length (Metric)76.2m
Conductor Area CSA2.08mm²
Voltage Rating50V
Conductor MaterialCopper
External Diameter2.34mm
Approval Specification-
Product Range-
SVHCTo Be Advised
Product Overview
The 24-16012 from Stellar Labs is a 250ft 18AWG automotive primary wire. This stranded automotive primary hook-up wire is ideal for automobile, boat, trailer and other point to point wiring. Featuring annealed stranded bare copper wire and colour coded PVC.
- 18AWG (16 x 10) annealed stranded bare copper wire
- Red colour jacket
- Temperature of -40°C to +85°C for GPT
- SAE J-1128 approved
- Insulation thickness of 0.023inch
- PVC insulation type
- 0.092" nominal outer diameter
- 50V voltage
- 105°C available as special build for GPTApplications
- Consolidated Automotive Hook Up Wire
- Automobile, boat, trailer point-to-point wiring.
- Automotive Primary Hook-Up WireIndustry Approvals
- SAE J-1128 approved
- Type GPT
- Conductor Size 18 AWG
- Strands (16 x 10) Bare Copper Wire
- Insulation Thickness 0. 023 in.
- Insulation Type PVC
- Nominal O. D. 0. 092 in.
- Temperature 85 ºC
- Voltage 50 V
Applications
Automotive, Industrial
Technical Specifications
Jacket Material
PVC
Wire Gauge
14AWG
Reel Length (Imperial)
250ft
Conductor Area CSA
2.08mm²
Conductor Material
Copper
Approval Specification
-
SVHC
To Be Advised
Jacket Color
Red
No. of Max Strands x Strand Size
16 x 10AWG
Reel Length (Metric)
76.2m
Voltage Rating
50V
External Diameter
2.34mm
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
