Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No2UB3001-W05101Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.72W2520
Your Part Number
6,293 In Stock
4,980 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.250 |
| 50+ | $12.210 |
| 100+ | $11.440 |
| 250+ | $10.720 |
| 500+ | $10.190 |
Price for:Each
Minimum: 1
Multiple: 1
$13.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2UB3001-W05101Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.72W2520
Technical Datasheet
Connector to ConnectorType A Plug to Type A Receptacle
Cable Length - Metric100mm
Cable Length - Imperial3.9"
USB StandardUSB 2.0
Jacket ColorBlack
Electronic Marking-
Product Range-
SVHC2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (04-Feb-2026)
Technical Specifications
Connector to Connector
Type A Plug to Type A Receptacle
Cable Length - Imperial
3.9"
Jacket Color
Black
Product Range
-
Cable Length - Metric
100mm
USB Standard
USB 2.0
Electronic Marking
-
SVHC
2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (04-Feb-2026)
Technical Docs (1)
Alternatives for 2UB3001-W05101
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
