Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No3MS1R2M1QECopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.98K8619
Product Range3M
Your Part Number
1,806 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.100 |
| 25+ | $3.600 |
| 50+ | $3.210 |
| 100+ | $3.010 |
Price for:Each
Minimum: 1
Multiple: 1
$4.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No3MS1R2M1QECopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.98K8619
Product Range3M
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product Range3M
Contact Current AC Max5A
Contact Current Max5A
Contact Voltage AC Nom120V
Contact Voltage VAC120V
Contact Current DC Max5A
Contact Voltage DC Nom28V
Contact Voltage VDC28V
Panel Cutout Height18mm
Panel Cutout Width10.6mm
Panel Cutout Diameter-
Switch TerminalsSolder Lug
SVHCLead (21-Jan-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
5A
Contact Voltage AC Nom
120V
Contact Current DC Max
5A
Contact Voltage VDC
28V
Panel Cutout Width
10.6mm
Switch Terminals
Solder Lug
Contact Configuration
SPDT
Switch Mounting
Panel Mount
Product Range
3M
Contact Current Max
5A
Contact Voltage VAC
120V
Contact Voltage DC Nom
28V
Panel Cutout Height
18mm
Panel Cutout Diameter
-
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
