Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | 50-15025Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 95T3480 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 500+ | $96.980 |
Price for:Each
Minimum: 500
Multiple: 500
$48,490.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | 50-15025Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 95T3480 |
| Technical Datasheet | |
| Accessory Type | Splitter |
| For Use With | VGA Equipment/Computer Monitors |
| Product Range | - |
| SVHC | Lead (21-Jan-2025) |
Product Overview
1X4 Active VGA To Cat5 Balun Part of a family of products that allows distribution of VGA video with stereo audio to multiple monitors. This model allows you send audio and video from a single source, to four separate monitors, each up to 1,000' away, via Cat5 cable. Additionally, a feed through VGA output is provided, allowing connection of a local monitor. Note: Receivers required at each monitor are sold separately.
- Simple plug & play operation, no settings required
- 1920x1200 & 1080p Maximum resolution
- 500MHz Bandwidth
- Rugged metal housing with non-skid rubber feetInputs:
- HD15 female (VGA)
- 3.5mm female (stereo audio)Outputs:
- RJ45 jacks (4), for remote monitors
- HD15 (VGA) for local monitor
- 3.5mm female (stereo audio) for local audio Entire Product Group
- 1x2 Splitter
- 1x4 Splitter
- 1x8 Splitter
- Individual Receiver
Technical Specifications
| Accessory Type | Splitter |
|---|---|
| Product Range | - |
| For Use With | VGA Equipment/Computer Monitors |
|---|---|
| SVHC | Lead (21-Jan-2025) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
