Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No50-8881Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.74R5062
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 200+ | $153.150 |
Price for:Each
Minimum: 200
Multiple: 1
$30,630.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No50-8881Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.74R5062
Technical Datasheet
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Monitoring in the studio or small stage venues High excursion woofers mounted in tuned ABS cabinets, coupled with a 1" soft dome tweeter, provide wide frequency response with tremendous detail. Rear mounted rotary switch selects multiple taps on the internal 70V transformer, or 8Ω bypass position, allowing the speaker to see the full frequency range.
- Large scale commercial environments including retail, commercial, industrial, public transportation and school environments
- High fidelity sound distribution in clubs, sports bars, health spas, community centers
- Outdoor sound distribution in residential distributed systems
- Polypropylene cone 5¼" woofer with rubber surround
- 1" Soft dome tweeter with dispersion lens
- UV resistant ABS resin composite enclosures
- Wedge shape design for improved cabinet performance and easy corner mounting
- Included mounting brackets and hardware
- Rustproof aluminum grills
- Heavy duty five-way binding post connections
- Black color, also available in
- Sold in pairs
- Power capacity: 50W/100W RMS/peak
- Sensitivity: 86dB (W/M)
- Nominal impedance: 8Ω;
- Frequency response: 60Hz ~ 20KHz
- Transformer taps: 2.5W, 5W, 10W, 20W, 30W
- Available 8Ω; bypass mode
- Dimensions: 10¾" (H) x 7" (W) x 6" (D)
- Available 8Ω; bypass mode
- Dimensions: 10¾" (H) x 7" (W) x 6" (D)
Applications
Audio, Computer Peripherals, Consumer Electronics, Hobby & Education, Multimedia, Smart City Infrastructure, Sound & Video, Voice & Data Communications ID
Technical Specifications
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
