Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | 509-0019Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 74M7334 |
| Your Part Number | |
| Technical Datasheet |
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $37.120 |
| 5+ | $35.500 |
| 10+ | $33.890 |
| 20+ | $32.280 |
| 50+ | $30.650 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$37.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | 509-0019Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 74M7334 |
| Technical Datasheet | |
| Safety Category | EN455 |
| Glove Style | Knit Wrist |
| Glove Size | S |
| Glove Colour | Transparent |
| Glove Material | PVC (Polyvinylchloride) |
| Product Range | - |
| Gender | Unisex |
| SVHC | No SVHC (04-Feb-2026) |
| Age Group | Adult |
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
| Safety Category | EN455 |
|---|---|
| Glove Size | S |
| Glove Material | PVC (Polyvinylchloride) |
| Gender | Unisex |
| Age Group | Adult |
| Glove Style | Knit Wrist |
|---|---|
| Glove Colour | Transparent |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
