Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No703-0090Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.94T8846
Product Range3mm Red LED
Your Part Number
6,264 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.542 |
| 10+ | $0.378 |
| 100+ | $0.219 |
| 500+ | $0.163 |
| 1000+ | $0.128 |
| 2500+ | $0.111 |
| 10000+ | $0.107 |
| 25000+ | $0.089 |
Price for:Each
Minimum: 1
Multiple: 1
$0.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No703-0090Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.94T8846
Product Range3mm Red LED
Technical Datasheet
LED ColorRed
LED MountingThrough Hole
LED Case Size3mm
Forward Current If20mA
Forward Voltage1.8V
Wavelength Typ643nm
Luminous Intensity100mcd
Viewing Angle35°
Lens ShapeRound
Product Range3mm Red LED
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 703-0090 is a 3mm red round LED Lamp with red clear lens. It is made of AlGaAs/GaAs chip and clear epoxy resin.
- 66mW Power Dissipation
- 35° Viewing Angle
- 100mcd Luminous Intensity
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
LED Lighting
Technical Specifications
LED Color
Red
LED Case Size
3mm
Forward Voltage
1.8V
Luminous Intensity
100mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
643nm
Viewing Angle
35°
Product Range
3mm Red LED
MSL
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
