
Need more?
| Quantity | Price |
|---|---|
| 1+ | $6.450 |
| 5+ | $6.130 |
| 10+ | $5.520 |
Product Information
Product Overview
USB Type C is here ! Physically, the Type-C port and connector is about the same size as that of the Micro-B USB connector. Measuring just 8.4mm by 2.6mm. This means it's small enough to work for even the smallest peripheral devices. With Type-C, a USB cable's both ends will be the same, allowing for reversible plug orientation. You also don't need to worry about plugging it in upside down. This specific series of cables allows backwards compatibility to USB 2.0 devices. Transfer rates can top 480Mbps. Connect your phone or Macbook to your legacy USB devices with these cables.
- Supports up to 10/100/1000 Gigabit speeds
- No additional power needed
- Slim and stylish
- Color: White (Click here for
- Connectors: USB3.1 Type-C Male and RJ45 Ethernet
- Technology Standard: USB 3.1 Type C
- Speed Detection: Auto-detects 10, 100 and 1000Mbps speeds
- Wake on Lan: WOL and 'Real Wow' supported
- HP Auto-MDIX: Yes (crossover detection)
- Power Requirements: None - Bus-powered
- Software drivers: None Needed
- Requirements: USB Type C Port
- Size: 42 x 37 x 15mm with a 150mm cable
- Multicomp Pro products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Type A Plug to Type C Plug
USB Type C Plug
3ft
Black
-
USB Type A Plug
0.91m
USB 2.0
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
