Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoABT-462-RCCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.37AC0502
Product RangeMP Piezo ABT
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.120 |
| 10+ | $8.170 |
| 25+ | $7.600 |
| 50+ | $7.030 |
| 100+ | $6.300 |
| 500+ | $5.770 |
| 1000+ | $5.060 |
| 2500+ | $4.710 |
Price for:Each
Minimum: 1
Multiple: 1
$9.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABT-462-RCCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.37AC0502
Product RangeMP Piezo ABT
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min-
Tones-
Sound Pressure Level (SPL)100dB
Resonant Frequency4kHz
Supply Voltage Max12V
Operating Current Max0
Sound Level Distance0
Sound Level Distance30cm
Product RangeMP Piezo ABT
SVHCLead titanium zirconium oxide (21-Jan-2025)
Technical Specifications
Transducer Function
Buzzer
Tones
-
Resonant Frequency
4kHz
Operating Current Max
0
Sound Level Distance
30cm
SVHC
Lead titanium zirconium oxide (21-Jan-2025)
Supply Voltage Min
-
Sound Pressure Level (SPL)
100dB
Supply Voltage Max
12V
Sound Level Distance
0
Product Range
MP Piezo ABT
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
