Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoBUX48ACopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.23AJ5969
Your Part Number
8,940 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.420 |
| 10+ | $3.820 |
| 25+ | $3.340 |
| 50+ | $3.140 |
| 100+ | $2.710 |
| 250+ | $2.290 |
| 500+ | $2.220 |
Price for:Each
Minimum: 1
Multiple: 1
$4.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBUX48ACopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.23AJ5969
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max450V
Collector Emitter Voltage V(br)ceo450V
DC Collector Current15A
Continuous Collector Current15A
Power Dissipation175W
Power Dissipation Pd175W
Transistor Case StyleTO-3
Transistor MountingThrough Hole
No. of Pins2Pins
Transition Frequency-
DC Current Gain hFE8hFE
DC Current Gain hFE Min8hFE
Operating Temperature Max200°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
450V
Continuous Collector Current
15A
Power Dissipation Pd
175W
Transistor Mounting
Through Hole
Transition Frequency
-
DC Current Gain hFE Min
8hFE
Product Range
-
Automotive Qualification Standard
-
Collector Emitter Voltage Max
450V
DC Collector Current
15A
Power Dissipation
175W
Transistor Case Style
TO-3
No. of Pins
2Pins
DC Current Gain hFE
8hFE
Operating Temperature Max
200°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
