Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.440 |
Price for:Each
Minimum: 1
Multiple: 1
$4.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoCA63Copy
Newark Part No.08C5001
Technical Datasheet
Connector Type A3.5mm Mono Phone Plug
Connector to Connector3.5mm Mono Phone Plug to RCA/Phono Plug
Connector Type BRCA/Phono Plug
Cable Length - Imperial6ft
Cable Length - Metric1.83m
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Product Overview
The 24-670 from MCM is a 3.5mm mono plug to RCA plug cable.
- Length is 6ft
Applications
Audio
Technical Specifications
Connector Type A
3.5mm Mono Phone Plug
Connector Type B
RCA/Phono Plug
Cable Length - Metric
1.83m
Product Range
-
Connector to Connector
3.5mm Mono Phone Plug to RCA/Phono Plug
Cable Length - Imperial
6ft
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
