Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | CBPIBLOX-WHT.Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 57AC0642 |
| Product Range | Multicomp Pi-Blox |
| Your Part Number | |
| Technical Datasheet |
3,848 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.160 |
| 100+ | $5.080 |
| 250+ | $4.670 |
| 500+ | $4.350 |
| 1000+ | $4.110 |
Price for:Each
Minimum: 1
Multiple: 1
$6.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | CBPIBLOX-WHT.Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 57AC0642 |
| Product Range | Multicomp Pi-Blox |
| Technical Datasheet | |
| For Use With | Raspberry Pi Model B+, 2B and 3B |
| External Height | 30.5mm |
| External Width | 64.5mm |
| External Depth | 88.8mm |
| Enclosure / Case Material | ABS |
| Enclosure Material | ABS |
| Body Color | White |
| Product Range | Multicomp Pi-Blox |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| For Use With | Raspberry Pi Model B+, 2B and 3B |
|---|---|
| External Width | 64.5mm |
| Enclosure / Case Material | ABS |
| Body Color | White |
| SVHC | No SVHC (04-Feb-2026) |
| External Height | 30.5mm |
|---|---|
| External Depth | 88.8mm |
| Enclosure Material | ABS |
| Product Range | Multicomp Pi-Blox |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
