Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoGBJ2006FCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.16AC3259
Your Part Number
254 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.480 |
| 10+ | $1.290 |
| 100+ | $1.040 |
| 500+ | $0.939 |
| 1000+ | $0.842 |
| 2500+ | $0.720 |
| 10000+ | $0.703 |
Price for:Each
Minimum: 1
Multiple: 1
$1.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoGBJ2006FCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.16AC3259
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage600V
Average Forward Current20A
Bridge Rectifier Case StyleSIP
No. of Pins4Pins
Forward Voltage Max950mV
Bridge Rectifier MountingThrough Hole
Forward Surge Current260A
Operating Temperature Max150°C
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
20A
No. of Pins
4Pins
Bridge Rectifier Mounting
Through Hole
Operating Temperature Max
150°C
SVHC
Lead (25-Jun-2025)
Repetitive Peak Reverse Voltage
600V
Bridge Rectifier Case Style
SIP
Forward Voltage Max
950mV
Forward Surge Current
260A
Product Range
-
Technical Docs (2)
Alternatives for GBJ2006F
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
