Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoGBU1004Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.04AC8154
Product RangeGBU1
Your Part Number
948 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.966 |
| 10+ | $0.792 |
| 100+ | $0.571 |
| 500+ | $0.508 |
| 1000+ | $0.456 |
| 2500+ | $0.391 |
| 10000+ | $0.381 |
Price for:Each
Minimum: 1
Multiple: 1
$0.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoGBU1004Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.04AC8154
Product RangeGBU1
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage400V
Average Forward Current10A
Bridge Rectifier Case StyleSIP
No. of Pins4Pins
Forward Voltage Max1.1V
Bridge Rectifier MountingThrough Hole
Forward Surge Current220A
Operating Temperature Max150°C
Product RangeGBU1
SVHCLead (25-Jun-2025)
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
10A
No. of Pins
4Pins
Bridge Rectifier Mounting
Through Hole
Operating Temperature Max
150°C
SVHC
Lead (25-Jun-2025)
Repetitive Peak Reverse Voltage
400V
Bridge Rectifier Case Style
SIP
Forward Voltage Max
1.1V
Forward Surge Current
220A
Product Range
GBU1
Technical Docs (1)
Alternatives for GBU1004
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
