Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC-193-DCCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.80AK4923
Your Part Number
195 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $15.340 |
| 25+ | $13.890 |
| 50+ | $12.860 |
| 100+ | $11.750 |
| 250+ | $10.960 |
Price for:Each
Minimum: 1
Multiple: 1
$15.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC-193-DCCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.80AK4923
Technical Datasheet
Connector to ConnectorNEMA 6-15P to IEC 320 C13
Cable Length - Metric3m
Current Rating10A
Voltage Rating250V
Jacket ColorBlack
Product Range-
Cable Length - Imperial9.8ft
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
NEMA 6-15P to IEC 320 C13
Current Rating
10A
Jacket Color
Black
Cable Length - Imperial
9.8ft
Cable Length - Metric
3m
Voltage Rating
250V
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
