Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC-2228DGCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.47AC9510
Product Range2228
Your Part Number
4,746 In Stock
39,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.095 |
| 250+ | $0.073 |
| 500+ | $0.064 |
| 1000+ | $0.059 |
| 5000+ | $0.053 |
Price for:Each
Minimum: 1
Multiple: 1
$0.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC-2228DGCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.47AC9510
Product Range2228
Technical Datasheet
Accessory TypeMini Shunt Jumper
For Use WithBoard-to-Board Header Connectors
No. of Positions2Positions
Pitch Spacing2.54mm
Product Range2228
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Mini Shunt Jumper
No. of Positions
2Positions
Product Range
2228
For Use With
Board-to-Board Header Connectors
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
