Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC-462-DCCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.80AK4945
Your Part Number
274 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $11.500 |
| 25+ | $9.710 |
| 50+ | $8.940 |
| 100+ | $8.250 |
Price for:Each
Minimum: 1
Multiple: 1
$11.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC-462-DCCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.80AK4945
Technical Datasheet
Connector to ConnectorNEMA 5-15P to IEC 60320 C5
Cable Length - Metric1.83m
Current Rating10A
Voltage Rating125VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial6ft
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
NEMA 5-15P to IEC 60320 C5
Current Rating
10A
Jacket Color
Black
Cable Length - Imperial
6ft
Cable Length - Metric
1.83m
Voltage Rating
125VAC
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
